SMC Coil Tubing Without Connector Black Polyurethane 6 mm 518 mm TCU Series, TCU0604B-1-10-X6
- RS Stock No.:
- 819-679
- Mfr. Part No.:
- TCU0604B-1-10-X6
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,337.88
(exc. VAT)
PHP1,498.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,337.88 |
*price indicative
- RS Stock No.:
- 819-679
- Mfr. Part No.:
- TCU0604B-1-10-X6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coil Tubing Without Connector | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 518mm | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Air | |
| Series | TCU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | ISO 9001 | |
| Model Number | TCU0604B-1-10-X6 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coil Tubing Without Connector | ||
Colour Black | ||
Material Polyurethane | ||
Length 518mm | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Air | ||
Series TCU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals ISO 9001 | ||
Model Number TCU0604B-1-10-X6 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC Polyurethane Coil tube designed for flexible piping applications. It effectively manages fluids such as air, facilitating maximum operating and burst pressure in various operational environments.
Available in a maximum operating pressure of 0.8 MPa at 20°C
Operating temperature range from -20 to +60°C
Constructed from Durable polyurethane material for added longevity
Black colour enhances aesthetic integration with various installations
Related links
- SMC Coil Tubing Without Connector Blue Polyurethane 6 mm 518 mm TCU Series, TCU0604B-1-10-X6
- SMC Air Hose Black Polyurethane 6 mm 325 mm TCU Series, TCU0604B-1-25-X6
- SMC Coil Tubing Without Connector Blue Polyurethane 8 mm 536 mm TCU Series, TCU0805B-1-10-X6
- SMC Coil Tubing Without Connector Blue Polyurethane 4 mm 316 mm TCU Series, TCU0425BU-1-10-X6
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-10-X6
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-25-X6
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-90-X6
- SMC 2 m Black 60 °C, -20 °C
