SMC 2 m Black, Polyurethane Coil Tubing with Connector, 60 °C, -20 °C
- RS Stock No.:
- 366-796
- Mfr. Part No.:
- TCU0604B-1-90-X6
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,362.24
(exc. VAT)
PHP4,885.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,362.24 |
*price indicative
- RS Stock No.:
- 366-796
- Mfr. Part No.:
- TCU0604B-1-90-X6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coil Tubing with Connector | |
| Tube Outside Diameter | 6mm | |
| Colour | Black | |
| Tube Inside Diameter | 4mm | |
| Series | TCU | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 9001, ISO 14001, RoHS | |
| Length | 2m | |
| Number of Windings | 54 | |
| Number of Tubes | 5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coil Tubing with Connector | ||
Tube Outside Diameter 6mm | ||
Colour Black | ||
Tube Inside Diameter 4mm | ||
Series TCU | ||
Material Polyurethane | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 9001, ISO 14001, RoHS | ||
Length 2m | ||
Number of Windings 54 | ||
Number of Tubes 5 | ||
- COO (Country of Origin):
- JP
The SMC Spiral polyurethane tube is designed for effective fluid transfer in various applications. Engineered to withstand maximum operating pressures, this versatile tubing offers reliable functionality over a wide temperature range, ensuring consistent performance in demanding environments. Its compact design allows for flexible piping configurations, making it an ideal choice for projects requiring space efficiency without compromising reliability or strength. The product's robust construction and materials provide exceptional durability, making it suitable for industries utilising air-powered systems and beyond.
Optimised for air transfer applications, enhancing pneumatic system performance
Compact winding design for efficient integration into tight spaces
Lightweight materials reduce labour effort during installation
Resilient against high burst pressures for increased safety
Operating temperature range ensures reliability in diverse conditions
Black colour provides a professional appearance and reduces UV degradation
Compatible with multiple core configurations to meet specific project requirements
Constructed from high-quality polyurethane for long-lasting durability
Related links
- SMC 2 m Black 60 °C, -20 °C
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-90-X6
- SMC Coil Tubing Without Connector Blue Polyurethane 6 mm 518 mm TCU Series, TCU0604B-1-10-X6
- SMC 60 °C
- SMC Coil Tubing Without Connector Black Polyurethane 6 mm 518 mm TCU Series, TCU0604B-1-10-X6
- SMC Air Hose Black Polyurethane 6 mm 325 mm TCU Series, TCU0604B-1-25-X6
- Parker 6 m Red 70 °C, -20 °C
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-10-X6
