SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-25-X6
- RS Stock No.:
- 895-003
- Mfr. Part No.:
- TCU0425B-1-25-X6
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP1,245.67
(exc. VAT)
PHP1,395.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,245.67 |
*price indicative
- RS Stock No.:
- 895-003
- Mfr. Part No.:
- TCU0425B-1-25-X6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coil Tubing Assembly | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 1.5m | |
| Maximum Operating Pressure | 0.8 MPa | |
| Application | Flexible Tubing | |
| Series | TCU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | ISO | |
| Number of Tubes | 1 | |
| Model Number | TCU0425B-1-25-X6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coil Tubing Assembly | ||
Colour Black | ||
Material Polyurethane | ||
Length 1.5m | ||
Maximum Operating Pressure 0.8 MPa | ||
Application Flexible Tubing | ||
Series TCU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals ISO | ||
Number of Tubes 1 | ||
Model Number TCU0425B-1-25-X6 | ||
- COO (Country of Origin):
- JP
The SMC nylon tubing provides excellent flexibility for general pneumatic applications, ensuring reliable performance under various conditions. Its robust construction allows for compatibility with Air and water, making it Ideal for diverse industrial uses.
Highly flexible polyurethane design enhances Compact piping capabilities
Standard black colour ensures compatibility with various installations
Operates effectively within a temperature range of -20 to 60 degrees Celsius
Designed for maximum operating pressure of 0.5 MPa
Minimum bending radius is set at 13 mm to facilitate easy routing
Related links
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-10-X6
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-90-X6
- SMC Air Hose Black Polyurethane 6 mm 325 mm TCU Series, TCU0604B-1-25-X6
- SMC Coil Tubing Without Connector Blue Polyurethane 4 mm 316 mm TCU Series, TCU0425BU-1-10-X6
- SMC Coil Tubing Without Connector Black Polyurethane 6 mm 518 mm TCU Series, TCU0604B-1-10-X6
- SMC Coil Tubing Without Connector Blue Polyurethane 6 mm 518 mm TCU Series, TCU0604B-1-10-X6
- SMC Coil Tubing Without Connector Blue Polyurethane 8 mm 536 mm TCU Series, TCU0805B-1-10-X6
- SMC 60 °C
