SMC Air Hose Yellow Nylon 8 mm 100 m T Series Series, T0806Y-100
- RS Stock No.:
- 645-997
- Mfr. Part No.:
- T0806Y-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP20,063.74
(exc. VAT)
PHP22,471.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,063.74 |
*price indicative
- RS Stock No.:
- 645-997
- Mfr. Part No.:
- T0806Y-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Yellow | |
| Material | Nylon | |
| Length | 100m | |
| Series | T Series | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Model Number | T0806Y-100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Yellow | ||
Material Nylon | ||
Length 100m | ||
Series T Series | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Model Number T0806Y-100 | ||
- COO (Country of Origin):
- US
The SMC T0806Y tubing designed for versatile pneumatic applications, offering exceptional flexibility and reliability in various environments. Constructed from durable nylon 12 material, this tubing is suitable for air and water, making it an ideal choice for industrial use. The tubing operates effectively within a temperature range of -40°C to +100°C and is capable of withstanding significant pressures. Its lightweight, translucent yellow design allows for easy monitoring of fluid flow, ensuring efficient operations in critical settings. Whether utilised in factories or for transport needs, this tubing stands out for its performance and versatility.
Lightweight design for easier handling and installation
Suitable for both air and water applications catering to diverse needs
Meets industry standards ensuring trustworthiness and safety in use
Related links
- SMC Air Hose Yellow Nylon 12 8 mm 20 m T Series, T0806
- SMC Air Hose Yellow Nylon 12 6 mm 20 m T Series, T0604
- SMC Air Hose White Nylon 12 10 mm 100 m T Series, T1075
- SMC Air Hose White Nylon 12 8 mm 100 m T Series, T0806
- SMC Air Hose White Nylon 12 4 mm 100 m T Series, T0425
- SMC Air Hose Green Nylon 12 10 mm 20 m T Series, T1075
- SMC Air Hose White Nylon 12 12 mm 20 m T Series, T1209
- SMC Air Hose Blue Nylon 12 8 mm 20 m T Series, T0806
