SMC Air Hose Black Polyurethane 4 mm 10 m TFU Series, TFU0425
- RS Stock No.:
- 366-798
- Mfr. Part No.:
- TFU0425B-2
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,373.82
(exc. VAT)
PHP3,778.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,373.82 |
*price indicative
- RS Stock No.:
- 366-798
- Mfr. Part No.:
- TFU0425B-2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 10m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic | |
| Series | TFU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | UL, ISO 9001, ISO 4414, JIS B 8370, RoHS, EN, CSA, ISO 14001, CE | |
| Number of Tubes | 2 | |
| Model Number | TFU0425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Black | ||
Material Polyurethane | ||
Length 10m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic | ||
Series TFU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals UL, ISO 9001, ISO 4414, JIS B 8370, RoHS, EN, CSA, ISO 14001, CE | ||
Number of Tubes 2 | ||
Model Number TFU0425 | ||
- COO (Country of Origin):
- JP
The SMC TFU polyurethane flat tubing is engineered for exceptional performance in pneumatic applications. This versatile tubing is designed to withstand burst pressures without compromising operational reliability. Its lightweight and flexible structure facilitates easy installation even in compact spaces, promoting efficient piping configurations. Crafted for maximum operating pressure at 0.8 MPa, this tubing ensures seamless fluid handling with air as the primary medium. With a robust operating temperature range of –20 to +60°C, this model guarantees stability under varying environmental conditions, making it ideal for diverse operational setups. The tubing is also resistant to common contaminants, ensuring longevity and consistent performance, while its black colour offers aesthetic appeal and UV protection.
Exceptional flexibility allows for tight bending without kinking
Constructed from durable polyurethane for long-lasting service
Designed to operate effectively within a wide temperature range
Compatible with various pneumatic systems, enhancing versatility
Minimal bending radius improves installation efficiency
Colour-coded options facilitate easy identification in complex systems
Low weight reduces strain on support structures and components
Related links
- SMC Air Hose Black Polyurethane 2 mm 20 m TU Series, TU0212
- SMC Compressed Air Pipe Black Polyurethane 8 mm 2 m TFU Series, TFU0805
- SMC Air Hose Black Polyurethane 10 mm 20 m TUZ Series, Series TUZ
- SMC Air Hose Black Polyurethane 12 mm 100 m TS Series, TS1209
- SMC Air Hose Black Polyurethane 8 mm 20 m TUH Series, TUH0858
- SMC Air Hose Black Polyurethane 6 mm 20 m TU Series, TUH0644
- SMC Air Hose Black Polyurethane 6 mm 325 mm TCU Series, TCU0604B-1-25-X6
- SMC Compressed Air Pipe Black Polyurethane 6 mm 2 m TFU Series, TFU0604
