SMC Compressed Air Pipe Blue Polyurethane 8 mm 500 m TU Series, TU0805
- RS Stock No.:
- 366-601
- Mfr. Part No.:
- TU0805BU-500
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP72,822.56
(exc. VAT)
PHP81,561.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,822.56 |
*price indicative
- RS Stock No.:
- 366-601
- Mfr. Part No.:
- TU0805BU-500
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 500m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyurethane | ||
Length 500m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Model Number TU0805 | ||
- COO (Country of Origin):
- JP
SMC Series TU Compressed Air Pipe, 5mm Inside Diameter, 500m Length - TU0805BU-500
This compressed Air pipe is a blue polyurethane tubing designed for pneumatic conveyance in industrial environments. It facilitates Air distribution for automated systems and mechanical equipment while withstanding typical workshop temperature ranges and moderate pressure demands. The product is supplied as a continuous roll for extended runs and routine installations.
Features & Benefits
• Maximum operating pressure 0.8MPa provides dependable service life
• Operating temperature range -20°C to 60°C supports varied environments
• Polyurethane construction gives high flexibility and abrasion resistance
• RoHS compliance ensures suitability for regulated assemblies
• 500m length roll minimises jointing and reduces installation interruptions
• Operating temperature range -20°C to 60°C supports varied environments
• Polyurethane construction gives high flexibility and abrasion resistance
• RoHS compliance ensures suitability for regulated assemblies
• 500m length roll minimises jointing and reduces installation interruptions
**Applications**
• Suitable for pneumatic actuators and valve control lines in automation
• Ideal for instrument Air distribution in electronics assembly areas
• Used with Air tools and blow‑off stations in mechanical workshops
• Can be used for compressed Air mains in electrical panel enclosures
• Ideal for instrument Air distribution in electronics assembly areas
• Used with Air tools and blow‑off stations in mechanical workshops
• Can be used for compressed Air mains in electrical panel enclosures
What is the tubes dimensional profile for routing in Compact assemblies?
The hose has a 5mm internal bore and an 8mm external diameter, allowing tight bends while maintaining flow capacity for small‑bore pneumatic circuits.
How does the material choice affect wear and flexing in dynamic installations?
Polyurethane offers superior flex‑fatigue resistance compared with rigid polymers, enabling long runs on moving parts and frequent bending without Rapid degradation.
How does the product format impact installation efficiency on site?
A 500 m continuous roll reduces the number of couplings required, cutting potential leak points and speeding up long‑distance deployments.
Are there thermal limits for use near heat‑generating equipment?
The tubing is rated to 60°C maximum, so it should be routed away from elements exceeding that temperature to prevent softening or deformation.
Related links
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Brown Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Grey Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Pink Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Orange Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Purple Polyurethane 8 mm 20 m TU Series, TU0805
