SMC Compressed Air Pipe Purple Polyurethane 8 mm 20 m TU Series, TU0805
- RS Stock No.:
- 366-288
- Mfr. Part No.:
- TU0805PU2-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,918.99
(exc. VAT)
PHP3,269.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,918.99 |
*price indicative
- RS Stock No.:
- 366-288
- Mfr. Part No.:
- TU0805PU2-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Purple | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Purple | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Model Number TU0805 | ||
The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with fluids such as air and water. The applicable fittings include One-touch fittings, Insert fittings, Self-align fittings, and Miniature fittings. The tubing operates efficiently within a temperature range of –20 to +60°C.
Maximum operating pressure at 20°C is 0.8 Mpa
Made of polyurethane
Related links
- SMC Compressed Air Pipe Purple Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Brown Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Grey Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Pink Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Purple Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Purple Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series, TU0805
