SMC Compressed Air Pipe Brown Polyurethane 8 mm 20 m TU Series, TU0805
- RS Stock No.:
- 366-596
- Mfr. Part No.:
- TU0805BR1-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,210.89
(exc. VAT)
PHP3,596.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,210.89 |
*price indicative
- RS Stock No.:
- 366-596
- Mfr. Part No.:
- TU0805BR1-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Brown | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Brown | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Model Number TU0805 | ||
- COO (Country of Origin):
- JP
SMC Series TU Compressed Air Pipe, 5mm Inside Diameter, 20m Length - TU0805BR1-20
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial assemblies. Designed for use where reliable Air distribution is required, it is manufactured from polyurethane and supplied as a continuous brown coil. The hose is suitable for routine pneumatic connections within equipment assemblies and control cabinets in automation, electronics and mechanical environments.
Features & Benefits
• High pressure capability offers operation up to 0.8MPa
• Wide temperature tolerance supports -20 to 60°C environments
• Durable polyurethane material resists abrasion and flexing
• RoHS-compliant construction minimises restricted substance content
• Long 20m length reduces need for frequent joints
• Wide temperature tolerance supports -20 to 60°C environments
• Durable polyurethane material resists abrasion and flexing
• RoHS-compliant construction minimises restricted substance content
• Long 20m length reduces need for frequent joints
**Applications**
• Suitable for connecting pneumatic valves in factory automation
• Ideal for phasing Air to pneumatic actuators on assembly lines
• Used with machine tool Air supplies for control panels
• Can be used for instrument Air routing in electronics enclosures
• Used for pneumatic testing setups in research and development
• Ideal for phasing Air to pneumatic actuators on assembly lines
• Used with machine tool Air supplies for control panels
• Can be used for instrument Air routing in electronics enclosures
• Used for pneumatic testing setups in research and development
What internal and external diameters should I allow for fittings?
The hose has an internal bore of 5mm and an external profile of 8 mm, so fittings and push-in connectors must match a 5mm ID and accommodate an 8mm OD.
How does the material perform under repeated bending cycles?
Polyurethane provides enhanced flexibility and fatigue resistance, allowing the hose to sustain repeated flexing common in dynamic pneumatic assemblies.
Can it be used outdoors where temperatures fluctuate daily?
Yes, the range from -20 to 60°C covers typical outdoor diurnal variations encountered in temperate industrial settings.
Is the product suitable for food-grade Air or breathable applications?
The construction meets RoHS restrictions on certain hazardous substances but no information is provided regarding food-grade or breathable-air approvals, so suitability cannot be assumed.
Related links
- SMC Compressed Air Pipe Grey Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Pink Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Purple Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Brown Polyurethane 6 mm 500 m TU Series, TU0604
- SMC Compressed Air Pipe Brown Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series, TU0805
