HAZET 9032N-1 2000rpm, 25000 rpm Die Grinder
- RS Stock No.:
- 644-890
- Mfr. Part No.:
- 9032N-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP12,402.15
(exc. VAT)
PHP13,890.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,402.15 |
*price indicative
- RS Stock No.:
- 644-890
- Mfr. Part No.:
- 9032N-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Die Grinder | |
| Grinder Type | Die Grinder | |
| Sound Level | 79dBA | |
| Speed | 2000rpm, 25000rpm | |
| Power Rating | 224W | |
| Handle Type | Insulated | |
| Overall Length | 157mm | |
| Air Consumption | 74L/min | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Die Grinder | ||
Grinder Type Die Grinder | ||
Sound Level 79dBA | ||
Speed 2000rpm, 25000rpm | ||
Power Rating 224W | ||
Handle Type Insulated | ||
Overall Length 157mm | ||
Air Consumption 74L/min | ||
Non Compliant
- COO (Country of Origin):
- IT
The HAZET Die grinder in straight design is a lightweight, handy tool Ideal for grinding, polishing, burnishing, and deburring tasks. It features stepless speed regulation via a setting wheel on TOP of the device, allowing for precise control over speed to suit different applications and materials.
Straight design
360° exhaust (adjustable)
