HAZET 9032P-1 22000rpm Die Grinder
- RS Stock No.:
- 644-705
- Mfr. Part No.:
- 9032P-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP28,795.34
(exc. VAT)
PHP32,250.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,795.34 |
*price indicative
- RS Stock No.:
- 644-705
- Mfr. Part No.:
- 9032P-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Grinder Type | Die Grinder | |
| Product Type | Die Grinder | |
| Sound Level | 87dBA | |
| Speed | 22000rpm | |
| Power Rating | 700W | |
| Handle Type | Insulated | |
| Overall Length | 200mm | |
| Air Consumption | 150L/min | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Grinder Type Die Grinder | ||
Product Type Die Grinder | ||
Sound Level 87dBA | ||
Speed 22000rpm | ||
Power Rating 700W | ||
Handle Type Insulated | ||
Overall Length 200mm | ||
Air Consumption 150L/min | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Die grinder in straight design is an extremely powerful tool (700 watts) Ideal for grinding, polishing, burnishing, and deburring. Its robust power ensures efficient performance, making it suitable for a wide range of demanding tasks that require high precision and durability.
Straight design
Related links
- PREVOST TDG S22000 22000rpm Air Die Grinder
- HAZET 9032MK 60000rpm Die Grinder
- HAZET 9032M-53 70000rpm Die Grinder
- HAZET 9032M-36 30000rpm Die Grinder
- HAZET 9032M-1 25000rpm Die Grinder
- HAZET 9032N-1 2000rpm, 25000 rpm Die Grinder
- HAZET 9032LG-1 2000rpm, 22000 rpm Die Grinder
- RS PRO 22000rpm Air Die Grinder
