HAZET 9032M-53 70000rpm Die Grinder
- RS Stock No.:
- 644-715
- Mfr. Part No.:
- 9032M-53
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP21,169.26
(exc. VAT)
PHP23,709.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,169.26 |
*price indicative
- RS Stock No.:
- 644-715
- Mfr. Part No.:
- 9032M-53
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Die Grinder | |
| Grinder Type | Die Grinder | |
| Speed | 70000rpm | |
| Sound Level | 77.7dBA | |
| Handle Type | Angled | |
| Power Rating | 186.4W | |
| Overall Length | 140mm | |
| Air Consumption | 150L/min | |
| Overall Width | 44.5mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Die Grinder | ||
Grinder Type Die Grinder | ||
Speed 70000rpm | ||
Sound Level 77.7dBA | ||
Handle Type Angled | ||
Power Rating 186.4W | ||
Overall Length 140mm | ||
Air Consumption 150L/min | ||
Overall Width 44.5mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Angle drill designed for working in areas with difficult access, making it Ideal for tight or hard-to-reach spaces. It features a quick-clamping drill chuck for fast and easy bit changes, ensuring efficient and convenient operation.
Long service life thanks to high-quality Kevlar blades
Air connection inlet: Inside thread 12.91 mm
Coupler plug: Nominal size 7.2
