Schneider Electric 600 W Air Compressor, 10.5 kg
- RS Stock No.:
- 444-215
- Mfr. Part No.:
- NSYCUSP0056
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP82,408.78
(exc. VAT)
PHP92,297.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,408.78 |
*price indicative
- RS Stock No.:
- 444-215
- Mfr. Part No.:
- NSYCUSP0056
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Air Compressor | |
| Motor Rating | 600W | |
| Weight | 10.5kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Air Compressor | ||
Motor Rating 600W | ||
Weight 10.5kg | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
The Schneider Electric Compressors for side-mounting cooling units provide efficient thermal management with a cooling capacity of 600 W. Ideal for compact enclosures where side installation is required, ensuring reliable performance in industrial environments.
CE certifications
Related links
- Schneider Electric 700V 600 W Servo Motor 1.9 nm Max Output Torque, 19 mm Shaft Diameter
- Makita Air Compressor 10.9 kg, 7.6 L
- SAM Air Compressor 4.61 kg
- SIP 3 HP Air Compressor 44.5 kg, 50 L
- SIP 1.5 HP Air Compressor 9.5 kg, 6 L
- Schneider Electric 1600 W Cooling Compressor, 15.6 kg
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SD
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF
