Makita Air Compressor, 135 psi, 10.9 kg, 7.6 L
- RS Stock No.:
- 866-760
- Mfr. Part No.:
- AC001GZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP43,607.79
(exc. VAT)
PHP48,840.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,607.79 |
*price indicative
- RS Stock No.:
- 866-760
- Mfr. Part No.:
- AC001GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Displacement | 34L/min | |
| Product Type | Air Compressor | |
| Maximum Pressure | 135psi | |
| Number of Cylinders | 1 | |
| Speed | 2075rpm | |
| Sub Type | Compressors | |
| Supply Voltage | 40V | |
| Tank Capacity | 7.6L | |
| Weight | 10.9kg | |
| Overall Length | 302mm | |
| Portable/Stationary | Portable | |
| Lubrication Type | Oil Free | |
| Overall Height | 382mm | |
| Standards/Approvals | No | |
| Overall Width | 434mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Displacement 34L/min | ||
Product Type Air Compressor | ||
Maximum Pressure 135psi | ||
Number of Cylinders 1 | ||
Speed 2075rpm | ||
Sub Type Compressors | ||
Supply Voltage 40V | ||
Tank Capacity 7.6L | ||
Weight 10.9kg | ||
Overall Length 302mm | ||
Portable/Stationary Portable | ||
Lubrication Type Oil Free | ||
Overall Height 382mm | ||
Standards/Approvals No | ||
Overall Width 434mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Air compressor is a robust Cordless tool powered by a 40Vmax Li-Ion battery, designed for efficient operation in various pressure applications within confined spaces.
Nominal battery voltage of 40V for reliable performance
Lightweight design ensures easy portability
Brushless motor enhances durability and efficiency
No load speed of 2075 min-¹ for quick accessibility
