Socket White Female 1 Outlet Socket, Flush Mount
- RS Stock No.:
- 655-902
- Mfr. Part No.:
- S920476
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP1,041.17
(exc. VAT)
PHP1,166.11
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 5 unit(s) shipping from December 22, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,041.17 |
*price indicative
- RS Stock No.:
- 655-902
- Mfr. Part No.:
- S920476
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | Socket | |
| Number of Outlets | 1 | |
| Gender | Female | |
| Width | 73.9mm | |
| Height | 73.9mm | |
| Colour | White | |
| Mounting Type | Flush Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type Socket | ||
Number of Outlets 1 | ||
Gender Female | ||
Width 73.9mm | ||
Height 73.9mm | ||
Colour White | ||
Mounting Type Flush Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Socket White Female 1 Outlet Socket, Flush Mount
- Socket Black Female 1 Outlet Socket, Flush Mount
- Socket White Female 2 Outlet Socket, Flush Mount
- SAT Black Female 1 Outlet Socket, Flush Mount
- FM Box Mount
- TV Male 1 Outlet Socket, Flush Mount
- Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Flush Mount
- Socket Black Female 2 Outlet Socket, Flush Mount

