Schneider Electric White Female Socket, Flush
- RS Stock No.:
- 357-994
- Mfr. Part No.:
- S321405
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP6,241.69
(exc. VAT)
PHP6,990.69
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,241.69 | PHP624.169 |
*price indicative
- RS Stock No.:
- 357-994
- Mfr. Part No.:
- S321405
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Gender | Female | |
| Width | 87mm | |
| Height | 87mm | |
| Colour | White | |
| Mount Type | Flush | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Material | Thermoplastic | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Gender Female | ||
Width 87mm | ||
Height 87mm | ||
Colour White | ||
Mount Type Flush | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Material Thermoplastic | ||
Standards/Approvals RoHS, REACH | ||
Depth 27mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Complete TV socket, Ovalis, with a cover frame and claws in a matt white finish, is designed to operate within an ambient air temperature range of 5 to 45 °C, ensuring optimal performance in typical indoor environments. For storage, it can withstand a broader temperature range of -5 to 50 °C, making it suitable for various conditions before installation. The socket complies with the EN 50083-4 standard, ensuring it meets specific requirements for cable networks and television signals.
Toxic heavy metal free
EU RoHS Directive
Mercury free

