Berker TV Aerial Black Male TV Aerial Connector, Screw
- RS Stock No.:
- 536-968
- Distrelec Article No.:
- 302-57-360
- Mfr. Part No.:
- 945812505
- Manufacturer:
- Berker
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP462.74
(exc. VAT)
PHP518.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP462.74 |
| 10 + | PHP426.12 |
*price indicative
- RS Stock No.:
- 536-968
- Distrelec Article No.:
- 302-57-360
- Mfr. Part No.:
- 945812505
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | TV Aerial Connector | |
| Connector Type | TV Aerial | |
| Gender | Male | |
| Width | 55.5mm | |
| Height | 55.5mm | |
| Colour | Black | |
| Mount Type | Screw | |
| Finish | Black | |
| Standards/Approvals | REACH No SVHC (Latest), DIN 45325, RoHS RoHS 3 (2015/863) | |
| Series | Integro | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type TV Aerial Connector | ||
Connector Type TV Aerial | ||
Gender Male | ||
Width 55.5mm | ||
Height 55.5mm | ||
Colour Black | ||
Mount Type Screw | ||
Finish Black | ||
Standards/Approvals REACH No SVHC (Latest), DIN 45325, RoHS RoHS 3 (2015/863) | ||
Series Integro | ||
- COO (Country of Origin):
- DE
The Berker Aerial connector box TV, anthracite matt, with F connection, Integro offers a sleek and durable design for cable management. Perfect for securing TV connections while blending seamlessly into modern interiors. Ideal for both residential and commercial setups.
RoHS Compliance
Related links
- Berker F Brown Female 2 Outlet TV Aerial Connector, Flush
- Berker Socket Brown Female 1 Outlet TV Aerial Connector, Flush
- Berker Socket Brown Female 2 Outlet TV Aerial Connector, Flush
- Berker F Anthracite Female 2 Outlet TV Aerial Connector, Flush
- Schneider Electric Anthracite Male/Female TV Aerial Connector, Flush
- Berker Socket Anthracite Female 1 Outlet TV Aerial Connector, Flush
- Schneider Electric RCA Female TV Aerial Connector
- Aerial Connectors
