Schneider Electric RCA Female TV Aerial Connector

Subtotal (1 unit)*

PHP9,683.24

(exc. VAT)

PHP10,845.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,683.24

*price indicative

RS Stock No.:
432-938
Mfr. Part No.:
NU343130
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connector Type

RCA

Product Type

TV Aerial Connector

Gender

Female

Width

22.5mm

Height

45mm

Finish

Matt

Material

TPE

Screwed/Screwless

Screwed

Depth

28mm

Standards/Approvals

RoHS

Series

New Unica

COO (Country of Origin):
ES
The Schneider Electric audio video socket features an RCA connector designed for audio and video applications. It has a mechanism-type presentation and comes in an aluminium colour with a matte finish. The socket is packaged in a flow-pack and is available in sets of 10. It consists of one module with a single socket and uses a clip-in fixing mode for easy installation. The screw terminal connections ensure secure wiring and reliable performance.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy