Socket Black Female 1 Outlet Socket, Flush Mount

N

Subtotal (1 unit)*

PHP1,406.57

(exc. VAT)

PHP1,575.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,406.57

*price indicative

PH - SEBundle - PDP
RS Stock No.:
655-816
Mfr. Part No.:
S940451
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connector Type

Socket

Number of Outlets

1

Gender

Female

Width

73.9mm

Height

73.9mm

Colour

Black

Mounting Type

Flush Mount

RoHS Status: Exempt

COO (Country of Origin):
FR
plaque 1 poste blc

The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.

IK04 and IP41 protection
UV resistant
REACH and RoHS compliant

Related links