Schneider Electric Female Socket, Flush

Subtotal (1 unit)*

PHP2,830.53

(exc. VAT)

PHP3,170.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,830.53

*price indicative

Bag the Deal of the Season
RS Stock No.:
357-496
Mfr. Part No.:
MTN466098
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Gender

Female

Mount Type

Flush

Screwed/Screwless

Screwed

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Schneider Electric R-TV/SAT Socket is designed for media device support and features a mechanism with a fixing frame. It includes 2 sockets, with the TV socket type being intermediate. The socket supports transmission frequencies ranging from 4 to 2400 kHz, with path attenuation of 2.5 dB at 860 kHz and 3.5 dB at 2400 kHz.

Flush mounting

Fixed using screws and claws

RoHS compliant