Motovario Self Power AC Motor, 750 W, IE3, 3 Phase, 4-Pole, 460V, Flange Mounting
- RS Stock No.:
- 765-412
- Mfr. Part No.:
- 4289356
- Manufacturer:
- Motovario
N
Subtotal (1 unit)*
PHP53,635.52
(exc. VAT)
PHP60,071.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,635.52 |
*price indicative
- RS Stock No.:
- 765-412
- Mfr. Part No.:
- 4289356
- Manufacturer:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Power Rating | 750W | |
| Product Type | AC Motor | |
| Efficiency Class | IE3 | |
| Sub Type | Motor | |
| Supply Voltage | 460V | |
| Number of Phases | 3 | |
| Output Speed | 1500rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange | |
| Shaft Diameter | 28mm | |
| Shaft Length | 40mm | |
| Standards/Approvals | CE | |
| Series | Self Power | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Power Rating 750W | ||
Product Type AC Motor | ||
Efficiency Class IE3 | ||
Sub Type Motor | ||
Supply Voltage 460V | ||
Number of Phases 3 | ||
Output Speed 1500rpm | ||
Number of Poles 4 | ||
Mount Type Flange | ||
Shaft Diameter 28mm | ||
Shaft Length 40mm | ||
Standards/Approvals CE | ||
Series Self Power | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- IT
The Motovario electric motor is a three-phase device is designed for efficient performance in various applications. It provides reliable power for machinery while adhering to CE regulations and promoting energy efficiency with its IE3 Premium Eff. rating.
Rated power of 3 kW for robust performance
Self-ventilated cooling mechanism ensures reliable operation
Durable IP55 protection rating for dust and water resistance
Standard mounting arrangement B3 allows for flexible installation
Voltage versatility of 230/400 V caters to diverse electrical setups
Related links
- Motovario 42 AC Motor IE3 4-Pole Flange Mounting
- Motovario 42 AC Motor IE4 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
- RS PRO AAP80M4B AC Motor IE3 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Foot Mounting
- RS PRO AAP80M2A AC Motor IE3 2-Pole Flange Mounting
- RS PRO AAP80M4B AC Motor IE3 4-Pole Foot Mounting
- RS PRO AC Motor IE3 2-Pole Foot Mounting
