Motovario Self Power AC Motor, 750 W, IE4, 3 Phase, 4-Pole, 460V, Flange Mounting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP56,890.89

(exc. VAT)

PHP63,717.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP56,890.89

*price indicative

RS Stock No.:
765-402
Mfr. Part No.:
4289267
Manufacturer:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Product Type

AC Motor

Power Rating

750W

Efficiency Class

IE4

Sub Type

Motor

Supply Voltage

460V

Number of Phases

3

Output Speed

1500rpm

Number of Poles

4

Mount Type

Flange

Shaft Diameter

28mm

Shaft Length

40mm

Standards/Approvals

CE

Series

Self Power

Bearing Type

Ball

COO (Country of Origin):
IT
The Motovario electric motor is a high-efficiency three-phase machine is designed for various applications. It offers robust performance with effective cooling and standard mounting configurations, making it Ideal for efficient industrial use.

IE4 super premium efficiency rating ensures lower energy consumption

Self-ventilated cooling system maintains optimal operating temperatures

B14 mounting arrangement provides versatile installation options

Rated power output of 2.2 kW supports demanding applications

Insulation rating of F and protection rating of IP55 enhance durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy