Motovario Self Power AC Motor, 750 W, IE3, 3 Phase, 4-Pole, 460V, Flange Mounting
- RS Stock No.:
- 765-408
- Mfr. Part No.:
- 4246445
- Manufacturer:
- Motovario
N
Subtotal (1 unit)*
PHP109,115.53
(exc. VAT)
PHP122,209.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,115.53 |
*price indicative
- RS Stock No.:
- 765-408
- Mfr. Part No.:
- 4246445
- Manufacturer:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Product Type | AC Motor | |
| Power Rating | 750W | |
| Efficiency Class | IE3 | |
| Sub Type | Motor | |
| Supply Voltage | 460V | |
| Number of Phases | 3 | |
| Output Speed | 1500rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Shaft Length | 40mm | |
| Standards/Approvals | CE | |
| Bearing Type | Ball | |
| Series | Self Power | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Product Type AC Motor | ||
Power Rating 750W | ||
Efficiency Class IE3 | ||
Sub Type Motor | ||
Supply Voltage 460V | ||
Number of Phases 3 | ||
Output Speed 1500rpm | ||
Number of Poles 4 | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Shaft Length 40mm | ||
Standards/Approvals CE | ||
Bearing Type Ball | ||
Series Self Power | ||
- COO (Country of Origin):
- IT
The Motovario electric motor is a high-efficiency three-phase model is designed for various industrial applications, providing reliable performance with a power output of 2.2 kW, suitable for both 230/400 V and 265/460 V supply.
Supplies self-ventilated cooling for long operational life
Offers an IP55 protection rating for dust and water resistance
Features an F insulation rating to endure high temperatures
Constructed with 2Z ball bearings for enhanced durability
Related links
- Motovario 42 AC Motor IE3 4-Pole Flange Mounting
- Motovario 42 AC Motor IE4 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
- RS PRO AAP80M4B AC Motor IE3 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Foot Mounting
- RS PRO AAP80M2A AC Motor IE3 2-Pole Flange Mounting
- RS PRO AAP80M4B AC Motor IE3 4-Pole Foot Mounting
- RS PRO AC Motor IE3 2-Pole Foot Mounting
