Motovario Self Power AC Motor, 750 W, IE4, 3 Phase, 4-Pole, 460V, Flange Mounting
- RS Stock No.:
- 765-400
- Mfr. Part No.:
- 4224578
- Manufacturer:
- Motovario
N
This image is representative of the product range
Subtotal (1 unit)*
PHP79,139.81
(exc. VAT)
PHP88,636.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,139.81 |
*price indicative
- RS Stock No.:
- 765-400
- Mfr. Part No.:
- 4224578
- Manufacturer:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Product Type | AC Motor | |
| Power Rating | 750W | |
| Efficiency Class | IE4 | |
| Sub Type | Motor | |
| Supply Voltage | 460V | |
| Number of Phases | 3 | |
| Output Speed | 1500rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange | |
| Shaft Diameter | 28mm | |
| Shaft Length | 40mm | |
| Standards/Approvals | CE | |
| Series | Self Power | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Product Type AC Motor | ||
Power Rating 750W | ||
Efficiency Class IE4 | ||
Sub Type Motor | ||
Supply Voltage 460V | ||
Number of Phases 3 | ||
Output Speed 1500rpm | ||
Number of Poles 4 | ||
Mount Type Flange | ||
Shaft Diameter 28mm | ||
Shaft Length 40mm | ||
Standards/Approvals CE | ||
Series Self Power | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- IT
The Motovario electric motor is designed for heavy-duty three-phase applications, combining high efficiency with versatile mounting capabilities for optimal integration in various settings.
IP55 protection rating enhances durability in various environments
Features self-ventilated cooling for effective thermal management
Includes ball bearings for smooth operation and longevity
Complies with CE regulations for safety and reliability
Related links
- Motovario 42 AC Motor IE4 4-Pole Flange Mounting
- Motovario 42 AC Motor IE3 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
