Kern Adapter AC/DC Adapter CH, Euro, UK, US
- RS Stock No.:
- 921-127
- Mfr. Part No.:
- YKA-02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,352.50
(exc. VAT)
PHP3,754.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,352.50 |
*price indicative
- RS Stock No.:
- 921-127
- Mfr. Part No.:
- YKA-02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | AC/DC Adapter | |
| Sub Type | Adapter | |
| Plug Type | CH, Euro, UK, US | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Series | YKA | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type AC/DC Adapter | ||
Sub Type Adapter | ||
Plug Type CH, Euro, UK, US | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Series YKA | ||
- COO (Country of Origin):
- CN
The Kern power supply adapter set designed for seamless connectivity, ensuring optimal performance for specific devices needing reliable electrical support.
Plug-in adapter suitable for AUS countries, designed to accommodate UK delivery and US plug standards
Constructed from Durable plastic, ensuring longevity and robustness in varying conditions
Compact packaging dimensions of 65x170x47 mm for easy storage and handling
Lightweight design with a net weight of approximately 0.15 kg for effortless portability
Related links
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH UK 3 A
- Kern Barrel Adapter Power Adapter CH UK 2 A
- Kern Barrel Adapter Power Adapter CH UK 4 A
- Kern Barrel Adapter Power Adapter CH UK 800 mA
- Kern Barrel Adapter Power Adapter CH UK 300 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 9 V 9V Output, 100 mA
