XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 6 A
- RS Stock No.:
- 897-408
- Mfr. Part No.:
- AUM90PS15
- Manufacturer:
- XP Power
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,619.08
(exc. VAT)
PHP2,933.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,619.08 |
*price indicative
- RS Stock No.:
- 897-408
- Mfr. Part No.:
- AUM90PS15
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 15V dc | |
| Power | 90W | |
| Output Connector Type | Jack | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | C14 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 6A | |
| Maximum Operating Temperature | 60°C | |
| Length | 144mm | |
| Width | 62mm | |
| Standards/Approvals | CE | |
| Depth | 32mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 80V ac | |
| Load Regulation | ±5 % | |
| Series | AUM90 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 15V dc | ||
Power 90W | ||
Output Connector Type Jack | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Input Connector Type C14 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 6A | ||
Maximum Operating Temperature 60°C | ||
Length 144mm | ||
Width 62mm | ||
Standards/Approvals CE | ||
Depth 32mm | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 80V ac | ||
Load Regulation ±5 % | ||
Series AUM90 | ||
- COO (Country of Origin):
- CN
The XP Power AUM90 series of 90W external desktop adapters deliver outputs 15 and adhere to global medical, home healthcare, and ITE safety standards. Additionally, they conform to the latest energy efficiency level VI (level VII ready) standards, featuring high Active mode efficiency and extremely low no-load power consumption, improving reliability.
IP42 ingress protection
Low patient leakage current
Less than 0.15W standby power
Class B conducted & radiated emissions
Related links
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 1.87 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 4.73 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 3.75 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 60 W 12V dc Output, 7 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C8 90 W 15V dc Output, 7 A
- RS PRO AC/DC Adapter C14 90 W 15V dc Output, 6 A
- XP Power Jack AC/DC Adapter AC/DC Adapter EU 60 W 12V dc Output, 5 A
- XP Power Jack AC/DC Adapter AC/DC Adapter EU 60 W 24V dc Output, 2.5 A
