XP Power Jack AC/DC Adapter AC/DC Adapter EU 60 W 24V dc Output, 2.5 A
- RS Stock No.:
- 897-406
- Mfr. Part No.:
- AMF60US24
- Manufacturer:
- XP Power
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,568.06
(exc. VAT)
PHP1,756.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,568.06 |
*price indicative
- RS Stock No.:
- 897-406
- Mfr. Part No.:
- AMF60US24
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | EU | |
| Output Voltage | 24V dc | |
| Power | 60W | |
| Output Connector Type | Jack | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 2.5A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 90.5mm | |
| Depth | 33.5mm | |
| Standards/Approvals | CE | |
| Width | 58.5mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 89% | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 80V ac | |
| Series | AMF60 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type EU | ||
Output Voltage 24V dc | ||
Power 60W | ||
Output Connector Type Jack | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 2.5A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 90.5mm | ||
Depth 33.5mm | ||
Standards/Approvals CE | ||
Width 58.5mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 89% | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 80V ac | ||
Series AMF60 | ||
- COO (Country of Origin):
- CN
The XP Power AMF60 series of 60W external wall mount adapters deliver outputs 24V and adhere to global medical, home healthcare, and ITE safety standards. Additionally, they conform to the latest energy efficiency level VI (level VII ready) standards, featuring high Active mode efficiency and extremely low no-load power consumption, improving reliability.
IP42 ingress protection
Low patient leakage current
Less than 0.15W standby power
Class B conducted & radiated emissions
Related links
- XP Power Jack AC/DC Adapter AC/DC Adapter EU 60 W 12V dc Output, 5 A
- XP Power Jack AC/DC Adapter AC/DC Adapter EU 60 W 19V dc Output, 3.15 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 60 W 12V dc Output, 7 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 1.87 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 4.73 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 6 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 3.75 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C8 90 W 15V dc Output, 7 A
