XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 3.75 A
- RS Stock No.:
- 897-410
- Mfr. Part No.:
- AUM90PS24
- Manufacturer:
- XP Power
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,619.08
(exc. VAT)
PHP2,933.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,619.08 |
*price indicative
- RS Stock No.:
- 897-410
- Mfr. Part No.:
- AUM90PS24
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 15V dc | |
| Output Connector Type | Jack | |
| Power | 90W | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Adapter Current | 3.75A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | C14 | |
| Maximum Operating Temperature | 60°C | |
| Length | 144mm | |
| Depth | 32mm | |
| Standards/Approvals | CE | |
| Width | 62mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 80V ac | |
| Series | AUM90 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 15V dc | ||
Output Connector Type Jack | ||
Power 90W | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Adapter Current 3.75A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type C14 | ||
Maximum Operating Temperature 60°C | ||
Length 144mm | ||
Depth 32mm | ||
Standards/Approvals CE | ||
Width 62mm | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 80V ac | ||
Series AUM90 | ||
- COO (Country of Origin):
- CN
The XP Power AUM90 series of 90W external desktop adapters deliver outputs 24V and adhere to global medical, home healthcare, and ITE safety standards. Additionally, they conform to the latest energy efficiency level VI (level VII ready) standards, featuring high Active mode efficiency and extremely low no-load power consumption, improving reliability.
IP42 ingress protection
Low patient leakage current
Less than 0.15W standby power
Class B conducted & radiated emissions
Related links
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 1.87 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 4.73 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 6 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 60 W 12V dc Output, 7 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C8 90 W 15V dc Output, 7 A
- RS PRO AC/DC Adapter C14 90 W 15V dc Output, 6 A
- RS PRO AC/DC Adapter C14 90 W 24V dc Output, 3.75 A
- RS PRO 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter C14 90 W 18V dc Output, 5 A
