3M 7100256329 EXL Silicon Carbide, 76 mm Diameter Centre Hole, Fine
- RS Stock No.:
- 862-278
- Mfr. Part No.:
- 7100256329
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,608.91
(exc. VAT)
PHP1,801.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 37 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,608.91 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,430.68
(exc. VAT)
PHP1,602.36
(inc. VAT)
- RS Stock No.:
- 862-278
- Mfr. Part No.:
- 7100256329
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Grinding Wheel | |
| Abrasive Material | Silicon Carbide | |
| Sub Type | Ceramic Sanding Disc | |
| Grade | Fine | |
| Disc Diameter | 76mm | |
| Colour | Grey | |
| Maximum Safe Speed | 12000rpm | |
| Standards/Approvals | No | |
| Attachment Type | Centre Hole | |
| Model Number | 7100256329 | |
| Series | EXL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Grinding Wheel | ||
Abrasive Material Silicon Carbide | ||
Sub Type Ceramic Sanding Disc | ||
Grade Fine | ||
Disc Diameter 76mm | ||
Colour Grey | ||
Maximum Safe Speed 12000rpm | ||
Standards/Approvals No | ||
Attachment Type Centre Hole | ||
Model Number 7100256329 | ||
Series EXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Unitized wheel is a high-performance abrasive tool designed for industrial finishing applications. Made with silicon carbide, it features a soft and conformable consistency that adapts to surfaces for smooth results.
Silicon carbide abrasive for effective finishing
Soft conformable design adapts to surfaces
Deburring capability for clean edges
Blending performance for smooth transition
Related links
- 3M 7100256329 EXL Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Fine
- 3M XL-UW Silicon Carbide Fine Grade
- 3M XL-UW 2S 7100256510 Silicon Carbide Fine
- 3M 7100176347 XT‑DC Pro Silicon Carbide Coarse
- Bosch X Lock Silicon Carbide Very Fine Grade, P400 Grit 5 Per Pack
- 3M XLUR EXL Silicon Carbide Fine
- Bosch EXPERT Carbide Very Fine Grade, 1 Grit 1 Per Pack
