3M XLUR EXL Silicon Carbide, 76.2 mm Diameter RolocTM, Fine
- RS Stock No.:
- 834-188
- Mfr. Part No.:
- 7100005209
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP9,647.65
(exc. VAT)
PHP10,805.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,647.65 | PHP964.765 |
*price indicative
- RS Stock No.:
- 834-188
- Mfr. Part No.:
- 7100005209
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Silicon Carbide | |
| Product Type | Deburring Wheels | |
| Sub Type | Wheel | |
| Grade | Fine | |
| Disc Diameter | 76.2mm | |
| Colour | Maroon | |
| Maximum Safe Speed | 15100rpm | |
| Quantity Per Package | 40per case | |
| Standards/Approvals | No | |
| Model Number | XLUR | |
| Series | EXL | |
| Attachment Type | RolocTM | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Silicon Carbide | ||
Product Type Deburring Wheels | ||
Sub Type Wheel | ||
Grade Fine | ||
Disc Diameter 76.2mm | ||
Colour Maroon | ||
Maximum Safe Speed 15100rpm | ||
Quantity Per Package 40per case | ||
Standards/Approvals No | ||
Model Number XLUR | ||
Series EXL | ||
Attachment Type RolocTM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Scotch-Brite Roloc EXL Unitized Wheel is strong and effective for edge deburring and finishing. Our wheel performs well in a variety of metal working applications and machined parts where close tolerances are important.
Strong unitized construction provides effective edge deburring and finishing
Hard densities offer good edge retention
Soft densities offer conformability and flexibility for finishing flat
Related links
- 3M XLUR EXL Silicon Carbide Fine
- 3M 7100256329 EXL Silicon Carbide Fine
- 3M EXL Deburring Wheel DB-WL Silicon Carbide Fine
- 3M EXL Unitised Wheel XL-UW Silicon Carbide Abrasive Wheel Fine
- 3M 7100048541 Scotch-Brite EXL Deburring Wheel Silicon Carbide Fine
- 3M 7000000730 Scotch-Brite EXL Deburring Wheel Silicon Carbide Fine
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M DB-WL Silicon Carbide Fine