3M 7100176347 XT‑DC Pro Silicon Carbide, 150 mm Diameter Centre Hole, Coarse
- RS Stock No.:
- 834-256
- Mfr. Part No.:
- 7100176347
- Manufacturer:
- 3M
N
Subtotal (1 box of 2 units)*
PHP3,291.42
(exc. VAT)
PHP3,686.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,291.42 | PHP1,645.71 |
*price indicative
- RS Stock No.:
- 834-256
- Mfr. Part No.:
- 7100176347
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Silicon Carbide | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Wheel | |
| Grade | Coarse | |
| Disc Diameter | 150mm | |
| Colour | Black | |
| Maximum Safe Speed | 4000rpm | |
| Attachment Type | Centre Hole | |
| Model Number | 7100176347 | |
| Series | XT‑DC Pro | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Silicon Carbide | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Wheel | ||
Grade Coarse | ||
Disc Diameter 150mm | ||
Colour Black | ||
Maximum Safe Speed 4000rpm | ||
Attachment Type Centre Hole | ||
Model Number 7100176347 | ||
Series XT‑DC Pro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Scotch-Brite Clean and Strip XT Pro Disc is a nonwoven abrasive disc designed for a variety of cleaning and finishing tasks, making it Ideal for polishing, blending, and paint stripping.
Constructed with an extra coarse grade of aluminum oxide for effective material removal
Features a nonwoven web bonded with abrasive mineral for durability and consistent performance
Available in several diameters to accommodate different applications and equipment
Recommended storage conditions help preserve effectiveness and longevity
Related links
- 3M 7100256329 EXL Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Fine
- 3M CG-ZS Silicon Carbide Extra Coarse Grade
- 3M XT Pro Silicon Carbide Extra Coarse Grade
- 3M XT‑ZS Pro Silicon Carbide Coarse Grade
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- RS PRO Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 5 Grit
- RS PRO Silicon Carbide Coarse Grade, P180 Grit 36 Per Pack