3M Roloc Disc 984F Ceramic, 50.8 mm Ceramic, 60 Grade, 60+ Grit 200 per case
- RS Stock No.:
- 834-187
- Mfr. Part No.:
- 7100001475
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (50 units, in boxes of 50)*
PHP10,521.40
(exc. VAT)
PHP11,783.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP10,521.40 | PHP210.428 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
PHP11,236.24
(exc. VAT)
PHP12,584.59
(inc. VAT)
- RS Stock No.:
- 834-187
- Mfr. Part No.:
- 7100001475
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 50.8mm | |
| Product Type | Grinding Disc | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 2in | |
| Grit Size | 60+ | |
| Colour | Maroon | |
| Grade | 60 | |
| Maximum Safe Speed | 15000rpm | |
| Quantity Per Package | 200per case | |
| Bond Type | Ceramic | |
| Standards/Approvals | OSHA | |
| Material Cut | Stainless Steel | |
| Series | Roloc Disc 984F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 50.8mm | ||
Product Type Grinding Disc | ||
Abrasive Material Ceramic | ||
Bore Diameter 2in | ||
Grit Size 60+ | ||
Colour Maroon | ||
Grade 60 | ||
Maximum Safe Speed 15000rpm | ||
Quantity Per Package 200per case | ||
Bond Type Ceramic | ||
Standards/Approvals OSHA | ||
Material Cut Stainless Steel | ||
Series Roloc Disc 984F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Durable Edge Disc is engineered for high-performance surface finishing and cutting tasks. With a disc diameter of 2 inches, it offers precise control in Compact applications. Made from precision-shaped ceramic grain, it delivers superior cutting efficiency and extended durability.
2 Inch diameter for Compact precision
Ceramic grain abrasive for efficient cutting
25,000 RPM limit for high-speed operation
Related links
- 3M Roloc Disc 984F Ceramic 60 Grade, 60+ Grit 200 per case
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 60 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 50 Grit 200 Per
- 3M Cubitron Ceramic 60 Grade, 60+ Grit
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Abrasive Disc 60+ Grit 50
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 60 Grade, 60 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 60 Grade, 60 Grit
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 200 Per
