3M Ceramic Abrasive Disc Cutting Disc, 203.2 mm, 60 Grade, 60 Grit
- RS Stock No.:
- 627-881
- Mfr. Part No.:
- 7100284340
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
PHP18,391.76
(exc. VAT)
PHP20,598.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,391.76 | PHP367.835 |
*price indicative
- RS Stock No.:
- 627-881
- Mfr. Part No.:
- 7100284340
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Cotton Cloth X | |
| Product Type | Abrasive Disc | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 203.2mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 60 | |
| Grade | 60 | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Cotton Cloth X | ||
Product Type Abrasive Disc | ||
Sub Type Cutting Disc | ||
Disc Diameter 203.2mm | ||
Abrasive Material Ceramic | ||
Grit Size 60 | ||
Grade 60 | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 203mm Disc Diameter, 60 Grit size - 7100284340
This adhesive-backed/PSA sanding disc is a heavy‑duty abrasive for industrial stock removal and finishing. Designed for use with hook‑and‑loop or PSA back-up pads and compatible orbital sanders with vacuum extraction, it combines precision-shaped mineral technology with a resilient cotton cloth backing to deliver consistent cutting on metals, wood and composite substrates while managing dust in production environments.
Features & Benefits
• Precision-shaped grain provides continuously Sharp cutting action
• Cotton cloth backing gives wear resistance with flexibility
• Anti‑static treatment reduces charged swarf buildup during sanding
• Open coat construction limits clogging for longer disc life
• Multi‑hole Xtract pattern enhances dust extraction efficiency
• Cotton cloth backing gives wear resistance with flexibility
• Anti‑static treatment reduces charged swarf buildup during sanding
• Open coat construction limits clogging for longer disc life
• Multi‑hole Xtract pattern enhances dust extraction efficiency
Applications
• Suitable for heavy stock removal on aluminium components
• Ideal for paint and surface preparation on metal panels
• Used for finishing hardwood parts and composite assemblies
• can be used with vacuum orbital sanders in assembly lines
• Suitable for Rapid blending of gelcoat and fibreglass surfaces
• Ideal for paint and surface preparation on metal panels
• Used for finishing hardwood parts and composite assemblies
• can be used with vacuum orbital sanders in assembly lines
• Suitable for Rapid blending of gelcoat and fibreglass surfaces
What abrasive material technology enables long life and consistent cut?
The grain fractures as it wears to maintain Sharp points and edges, sustaining cutting performance over extended use.
How does the disc manage dust during high‑throughput sanding?
An anti‑static treatment neutralises electrical charge on swarf and a multi‑hole extraction pattern directs dust into a vacuum system to reduce loading.
Which backing attachment methods are compatible with this disc?
It is supplied for adhesive/PSA mounting and is compatible with hookit style back‑up pads for quick disc changes.
What substrate range is appropriate for this abrasive grade?
The construction suits metals, timbers and composites where significant material removal or subsequent blending is required.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 150 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 180 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 40 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 320 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 80 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 120 Grit