3M Ceramic Abrasive Disc Cutting Disc, 203.2 mm, 320+ Grade, 320 Grit
- RS Stock No.:
- 627-877
- Mfr. Part No.:
- 7100284267
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
PHP16,811.57
(exc. VAT)
PHP18,828.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,811.57 | PHP336.231 |
*price indicative
- RS Stock No.:
- 627-877
- Mfr. Part No.:
- 7100284267
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Cotton Cloth X | |
| Disc Diameter | 203.2mm | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 320 | |
| Grade | 320 | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Cotton Cloth X | ||
Disc Diameter 203.2mm | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 320 | ||
Grade 320 | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 203.2mm Disc Diameter, 320 Grit size - 7100284267
This adhesive-backed/PSA sanding disc is a cloth-backed abrasive designed for heavy stock removal and finishing in industrial settings. It uses Precision Shaped Grain to maintain cutting performance as the abrasive wears and is intended for use with a dust-extraction system to reduce airborne particles during sanding operations.
Features & Benefits
• Precision Shaped Grain provides continuous self-sharpening cut
• Open coat design prevents loading and extends usable life
• Anti-static treatment reduces static and helps manage swarf
• Cotton cloth backing combines durability with flexibility
• Compatible with PSA attachment for quick disc changes
• Open coat design prevents loading and extends usable life
• Anti-static treatment reduces static and helps manage swarf
• Cotton cloth backing combines durability with flexibility
• Compatible with PSA attachment for quick disc changes
Applications
• Suitable for Rapid material removal from aluminium panels
• Ideal for surface blending on hardwood and softwood
• Used for preparing composite and fibreglass surfaces
• Can be used for metal finishing prior to further processing
• Suitable for production sanding with vacuum-equipped sanders
• Ideal for surface blending on hardwood and softwood
• Used for preparing composite and fibreglass surfaces
• Can be used for metal finishing prior to further processing
• Suitable for production sanding with vacuum-equipped sanders
What backing material is used and how does it affect durability?
The backing is cotton cloth which offers wear resistance while retaining flexibility for contoured surfaces and extended disc life.
How does the abrasive maintain cutting performance over time?
The grain fractures to form fresh cutting edges as it wears, preserving cutting speed and consistency during prolonged use.
Is the disc suitable for use with dust extraction equipment?
Yes, the product is designed to work with extraction systems, and its anti-static treatment improves dust and swarf control when vacuumed.
Which materials can it effectively abrade?
It performs on metals, aluminium, hardwoods, softwoods, gelcoat and composites for both heavy stock removal and finer finishing tasks.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 320 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 320+ Grade, 320 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 150 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 180 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 40 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 80 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 220 Grit