3M Cubitron II 967A Ceramic Flap Disc, 115 mm, 60 Grade, 60+ Grit
- RS Stock No.:
- 834-323
- Mfr. Part No.:
- 7000104372
- Manufacturer:
- 3M
N
Subtotal (1 box of 10 units)*
PHP5,582.68
(exc. VAT)
PHP6,252.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,582.68 | PHP558.268 |
*price indicative
- RS Stock No.:
- 834-323
- Mfr. Part No.:
- 7000104372
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Sub Type | Flap Disc | |
| Disc Diameter | 115mm | |
| Product Type | Flap Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 60+ | |
| Grade | 60 | |
| Maximum Safe Speed | 13200rpm | |
| Centre Hole Size | 22mm | |
| Series | Cubitron II 967A | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Sub Type Flap Disc | ||
Disc Diameter 115mm | ||
Product Type Flap Disc | ||
Abrasive Material Ceramic | ||
Grit Size 60+ | ||
Grade 60 | ||
Maximum Safe Speed 13200rpm | ||
Centre Hole Size 22mm | ||
Series Cubitron II 967A | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M abrasive disc is designed primarily for high-performance sanding. It utilises precision-shaped grain technology to enhance efficiency and durability in various applications.
Employs Advanced precision-shaped grain for exceptional cut rates
Offers up to twice the lifespan compared to conventional discs
Requires less grinding pressure, reducing operator fatigue
Compatible with multiple industrial applications for improved versatility
Related links
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 1400 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 60 Grade, 254 μm Grit 1 Each
- 3M Cubitron II Ceramic Flap Disc 80 Grade, 165 μm Grit 1400 Per Pack
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 1200
- 3M Cubitron II Ceramic Flap Disc 40 Grade 1200
- 3M Cubitron II Ceramic Flap Disc 40 Grade 10
- 3M Cubitron II Zirconia Aluminium Flap Disc Medium Grade, P60 Grit 10 Per Pack
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 254 μm Grit 80 Per Pack