Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- RS Stock No.:
- 693-171
- Mfr. Part No.:
- 2608603164
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP110.64
(exc. VAT)
PHP123.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110.64 |
*price indicative
- RS Stock No.:
- 693-171
- Mfr. Part No.:
- 2608603164
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Series | Pro Metal | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Series Pro Metal | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc is designed for precision in metalworking applications, ensuring clean and efficient cuts while maintaining durability.
Robust aluminium oxide grains provide long-lasting performance
Resin Matrix enhances strength and heat resistance
Strong fibreglass net reinforces the disc for added durability
Available in various thicknesses and diameters to suit different needs
Related links
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- Bosch Pro Metal Aluminium Oxide, 180 mm 1
- Bosch PRO Semi-Flexible Aluminium Oxide 42 Grade, 46 Grit 1 Per Pack
- Bosch Rapido Aluminium Oxide, 125 mm 1 Per Pack
