Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- RS Stock No.:
- 693-170
- Mfr. Part No.:
- 2608600543
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,242.30
(exc. VAT)
PHP1,391.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,242.30 |
*price indicative
- RS Stock No.:
- 693-170
- Mfr. Part No.:
- 2608600543
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Blade | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Metal | |
| Series | Pro Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Blade | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Material Cut Metal | ||
Series Pro Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Bosch metal bonded cutting disc is designed for efficient cutting in general metalworking applications, ensuring durability and longevity with its robust construction.
Constructed with robust aluminium oxide grains for long-lasting performance
Features a resin Matrix that provides strength and resistance to heat
Reinforced with a strong fibreglass net for added durability
Optimised for long-life cutting, making it Ideal for metalworkers
Related links
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- Bosch Pro Metal Aluminium Oxide, 180 mm 1
- Bosch PRO Semi-Flexible Aluminium Oxide 42 Grade, 46 Grit 1 Per Pack
- Bosch Rapido Aluminium Oxide, 125 mm 1 Per Pack
