Bosch Abrasive Grains Sanding Pad Sanding, 150, 80 Grit

N

Subtotal (1 pack of 5 units)*

PHP723.59

(exc. VAT)

PHP810.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP723.59PHP144.718

*price indicative

RS Stock No.:
693-139
Mfr. Part No.:
2608900815
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Sanding Pad

Backing Material

Paper

Disc Diameter

150

Sub Type

Sanding

Abrasive Material

Abrasive Grains

Grit Size

80

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch sanding disc offers exceptional abrasion, designed specifically for fast sanding of paint and wood surfaces, optimised for both efficiency and performance.

Grain alignment during production ensures an aggressive cut

Features optimised grain distribution for high-speed sanding

Provides up to 2x Faster performance compared to previous models

Compatible with hook and loop systems for easy attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy