Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- RS Stock No.:
- 692-760
- Mfr. Part No.:
- 2608600321
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP261.86
(exc. VAT)
PHP293.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP261.86 |
*price indicative
- RS Stock No.:
- 692-760
- Mfr. Part No.:
- 2608600321
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Series | Pro Metal | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Series Pro Metal | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Bosch PRO METAL BONDED CUTTING DISC is designed specifically for efficient cutting of metal in general metalworking applications, ensuring durability and reliability throughout its use.
Robust aluminium oxide grains are used for long-lasting performance
Resin Matrix provides enhanced strength and resistance to considerable heat
Strong fibreglass net reinforces the disc for added stability
Compatible with a 22.23 mm bore for standard locking nut angle grinders
Related links
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1 Per Pack
- Bosch PRO Semi-Flexible Aluminium Oxide 42 Grade, 46 Grit 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- Bosch Pro Metal Aluminium Oxide, 180 mm 1
- Bosch Rapido Aluminium Oxide, 125 mm 1 Per Pack
