Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- RS Stock No.:
- 692-758
- Mfr. Part No.:
- 2608600318
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP153.98
(exc. VAT)
PHP172.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP153.98 |
*price indicative
- RS Stock No.:
- 692-758
- Mfr. Part No.:
- 2608600318
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Blade | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Series | Pro Metal | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Blade | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Series Pro Metal | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Bosch cutting disc offers robust performance designed for general metalworking applications, ensuring efficiency in cutting metal with its Durable construction.
Robust aluminium oxide grains enhance longevity
Resin Matrix provides strength and heat resistance
Strong fibreglass net reinforces the disc for added durability
Suitable for standard locking nut angle grinders with a 22.23 mm bore
Related links
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- Bosch Pro Metal Aluminium Oxide, 180 mm 1
- Bosch PRO Semi-Flexible Aluminium Oxide 42 Grade, 46 Grit 1 Per Pack
- Bosch Rapido Aluminium Oxide, 125 mm 1 Per Pack
