Bosch Expert Ceramic, 125 mm 1 Per Pack
- RS Stock No.:
- 674-098
- Mfr. Part No.:
- 2608900655
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,214.12
(exc. VAT)
PHP5,839.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,214.12 |
*price indicative
- RS Stock No.:
- 674-098
- Mfr. Part No.:
- 2608900655
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 125mm | |
| Abrasive Material | Ceramic | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Tile | |
| Series | Expert | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 125mm | ||
Abrasive Material Ceramic | ||
Quantity Per Package 1Per Pack | ||
Material Cut Tile | ||
Series Expert | ||
RoHS Status: Exempt
The Bosch cutting disc is designed for exceptional precision and efficiency in cutting hard ceramic tiles, delivering top-quality, chip-free results for professional tilers and DIY enthusiasts alike.
Utilises Bosch Diamond Technology for clean, high-quality cuts
Designed with a continuous rim for chip-free cutting
Efficient thin blade facilitates smooth cutting while remaining cool
Reinforced centre reduces vibration, ensuring a cleaner cut
Offers up to 2x more precision compared to alternative ceramic discs
Related links
- Bosch EXPERT Ceramic, 125 mm 1 Per Pack
- Bosch Expert Ceramic, 115 mm 1 Per Pack
- Bosch Expert Ceramic, 76 mm 1 Per Pack
- Bosch Expert Ceramic, 85 mm 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 100 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch X Lock Ceramic 60 Grit 50 Per Pack
