3M Ceramic Type S Disc, 3 in Diameter

N

Subtotal (1 box of 10 units)*

PHP13,738.23

(exc. VAT)

PHP15,386.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP13,738.23PHP1,373.823

*price indicative

RS Stock No.:
834-249
Mfr. Part No.:
7100138305
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disc

Bristle Material

Ceramic

Bristle Type

Type S

Diameter

3in

Fixing Type

Type TR

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Bristle Disc is a high-performance abrasive tool designed for efficient surface preparation and cleaning. It features moulded abrasive bristles that ensure consistent cutting action while maintaining durability, making it suitable for metalworking and industrial applications.

Dimension 76 mm x 15.8 mm ensures compatibility with Compact tools

P50 grade provides coarse abrasion for aggressive material removal

Flexible bristles adapt to contours for uniform finishing

Suitable for removing rust paint and coatings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy