3M Ceramic Precision-Shaped Grain Type S Abrasive Brush, 203.2 mm Diameter

Subtotal (1 pack of 2 units)*

PHP43,437.80

(exc. VAT)

PHP48,650.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP43,437.80PHP21,718.90

*price indicative

RS Stock No.:
627-777
Mfr. Part No.:
7100138333
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Bristle Material

Ceramic Precision-Shaped Grain

Product Type

Abrasive Brush

Suitable For

Polishing, Manufacturing, OEM, Shroud, Turbine Blade, Blending, Thread Pipe, Sanding, Bucket, Ducting, Gear, Steel, Deburring, Stainless Steel, Inconel, Rotor, Finishing

Bristle Type

Type S

Diameter

203.2mm

Fixing Type

Center Hole

Maximum Safe Speed

6000rpm

Standards/Approvals

OSHA, ANSI

RoHS Status: Exempt

COO (Country of Origin):
US

3M Abrasive Brush, 203.2mm Diameter, 80 Grit size - 7100138333


This abrasive brush is designed for precision cleaning and metal surface finishing tasks. As a circular abrasive brush with a diameter of 203.2mm, it features a grit size of 80, making it suitable for tackling various applications in automation, electrical, and mechanical industries. The brush is built to offer high performance and durability, ensuring efficient cleaning and finishing processes.

Features & Benefits


• Circular design enhances manoeuvrability during use
• Grit size 80 offers effective abrasion for surface preparation
• 31.75mm fixing size ensures compatibility with various tools
• Suitable for heavy-duty applications in industrial settings
• Designed for versatile use on metal surfaces
• Ideal for use in abrasive cleaning tasks

Applications


• Used for preparing surfaces prior to painting or coating
• Employed in metalworking for rust and paint removal
• Utilised in maintenance for cleaning machinery components
• Suitable for surface finishing in automation processes

What is the significance of the grit size in the brush?


The grit size of 80 makes the brush Ideal for effective surface preparation and removal of unwanted materials, ensuring a smooth finish on various metal surfaces.

How does the fixing size affect compatibility with tools?


The fixing size of 31.75mm allows the brush to fit securely onto standard power tools, maximising its utility across different applications and ensuring stability during operation.

Can this brush be used for both cleaning and finishing tasks?


Yes, the abrasive brush is versatile enough to be used for both heavy cleaning and fine finishing tasks, making it an efficient tool for industrial users.

What materials is this brush suitable for?


This abrasive brush is suitable for use on a variety of metal surfaces, providing effective cleaning and finishing without damaging the substrate.

How does the circular design benefit users?


The circular design allows for enhanced control and ease of use, making it easier to reach complex areas and ensuring thorough cleaning in hard-to-access spots.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy