3M 7010300983 Scotch-Brite Precision Shaped Ceramic Grain, 3 in Diameter RolocTM, Medium

N

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP10,123.71

(exc. VAT)

PHP11,338.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP10,123.71PHP1,012.371

*price indicative

RS Stock No.:
834-186
Mfr. Part No.:
7010300983
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Deburring Wheels

Abrasive Material

Precision Shaped Ceramic Grain

Sub Type

Wheel

Grade

Medium

Disc Diameter

3in

Colour

Maroon

Maximum Safe Speed

15100rpm

Quantity Per Package

40per case

Standards/Approvals

ANSI B7.1

Series

Scotch-Brite

Model Number

7010300983

Attachment Type

RolocTM

RoHS Status: Exempt

COO (Country of Origin):
US
The Scotch-Brite Deburr & Finish Pro Unitized Wheel is an Advanced abrasive solution is designed for deburring and finishing metal surfaces, providing efficient performance in various applications.

Constructed with compressed, layered non-woven abrasives for optimal performance

Utilises calibrated, oriented ceramic grain and silicon carbide for enhanced cutting action

Equipped with nylon and polyurethane resin for durability and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy