3M 7010300983 Scotch-Brite Precision Shaped Ceramic Grain, 3 in Diameter RolocTM, Medium
- RS Stock No.:
- 862-256
- Mfr. Part No.:
- 7010300983
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP10,128.47
(exc. VAT)
PHP11,343.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 13, 2026
- Plus 4 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP10,128.47 | PHP1,012.847 |
*price indicative
- RS Stock No.:
- 862-256
- Mfr. Part No.:
- 7010300983
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Product Type | Deburring Wheels | |
| Sub Type | Wheel | |
| Grade | Medium | |
| Disc Diameter | 3in | |
| Colour | Maroon | |
| Maximum Safe Speed | 15100rpm | |
| Quantity Per Package | 40per case | |
| Standards/Approvals | ANSI B7.1 | |
| Model Number | 7010300983 | |
| Series | Scotch-Brite | |
| Attachment Type | RolocTM | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Product Type Deburring Wheels | ||
Sub Type Wheel | ||
Grade Medium | ||
Disc Diameter 3in | ||
Colour Maroon | ||
Maximum Safe Speed 15100rpm | ||
Quantity Per Package 40per case | ||
Standards/Approvals ANSI B7.1 | ||
Model Number 7010300983 | ||
Series Scotch-Brite | ||
Attachment Type RolocTM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Scotch-Brite Deburr & Finish Pro Unitized Wheel is an Advanced abrasive solution is designed for deburring and finishing metal surfaces, providing efficient performance in various applications.
Constructed with compressed, layered non-woven abrasives for optimal performance
Utilises calibrated, oriented ceramic grain and silicon carbide for enhanced cutting action
Equipped with nylon and polyurethane resin for durability and resilience
Related links
- 3M 7010300983 Scotch-Brite Precision Shaped Ceramic Grain Medium
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Medium Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Medium Grade, 100 Grit 100
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Very Fine Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Very Fine Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Extra Coarse Grade, 100 Grit 100