Bosch Steel Crimped Circular Brushes, 25 mm Diameter
- RS Stock No.:
- 673-589
- Mfr. Part No.:
- 1609200269
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP660.26
(exc. VAT)
PHP739.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP660.26 |
*price indicative
- RS Stock No.:
- 673-589
- Mfr. Part No.:
- 1609200269
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Brushes | |
| Bristle Material | Steel | |
| Bristle Type | Crimped | |
| Suitable For | Grinder | |
| Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Brushes | ||
Bristle Material Steel | ||
Bristle Type Crimped | ||
Suitable For Grinder | ||
Diameter 25mm | ||
RoHS Status: Exempt
The Bosch metal clean end brush is an essential accessory designed for effective cleaning of small steel surfaces. Its high-quality construction ensures optimal performance in various cleaning tasks.
Features premium crimped wire for durability and long-lasting use
Designed specifically for lighter cleaning jobs on steel
Utilises wavy wire bristles to effectively clean steel profiles and pipes
Compatible with three-jaw drill chucks for versatile usage
Related links
- Bosch Steel Crimped Circular Brushes, 75 mm Diameter
- Bosch Steel Crimped Circular Brushes, 100 mm Diameter
- Bosch Steel Crimped Brush, 100 mm Diameter
- Bosch Steel Crimped Brush, 70 mm Diameter
- Bosch Steel Crimped Brush, 50 mm Diameter
- Bosch Steel Crimped Brush, 75 mm Diameter
- Bosch Steel Crimped Wire Brush, 70 mm Diameter
- Bosch Steel Circular Circular Brushes, 100 mm Diameter
