Eneloop BK NiMH Rechargeable AAA Battery, 800 mAh, 1.2 V
- RS Stock No.:
- 861-927
- Mfr. Part No.:
- BK-4MCDE CASE
- Manufacturer:
- Eneloop
N
Subtotal (1 pack of 4 units)*
PHP2,231.33
(exc. VAT)
PHP2,499.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,231.33 | PHP557.833 |
*price indicative
- RS Stock No.:
- 861-927
- Mfr. Part No.:
- BK-4MCDE CASE
- Manufacturer:
- Eneloop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eneloop | |
| Product Type | Rechargeable AAA Battery | |
| Battery Capacity | 800mAh | |
| Series | BK | |
| Nominal Voltage | 1.2V | |
| Number of Batteries | 4 | |
| Chemistry | NiMH | |
| IEC Code | HR03 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Battery Size | AAA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eneloop | ||
Product Type Rechargeable AAA Battery | ||
Battery Capacity 800mAh | ||
Series BK | ||
Nominal Voltage 1.2V | ||
Number of Batteries 4 | ||
Chemistry NiMH | ||
IEC Code HR03 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
Battery Size AAA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eneloop AAA Standard Case Pack is a high-volume bulk package containing multiple retail sets of low-self-discharge rechargeable batteries.
Features a reliable typical capacity of 800 mAh (750 mAh minimum) with a 1.2V nominal voltage per cell
Related links
- Eneloop BK NiMH Rechargeable AAA Battery 1.2 V
- Eneloop BK NiMH Rechargeable AAA Battery 1.2 V
- Varta 56813 NiMH Rechargeable AAA Battery 1.2 V
- Varta 56703 NiMH Rechargeable AAA Battery 1.2 V
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 8
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Varta 5703 NiMH Rechargeable AAA Battery 1.2 V
