RS PRO 2.85 mm White PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 360-161
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,155.10
(exc. VAT)
PHP3,533.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,155.10 |
*price indicative
- RS Stock No.:
- 360-161
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | FDM Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Minimum Temperature | 190°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With FDM Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Minimum Temperature 190°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals IEC/CE/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO PLA Mate Filament, 2.85 mm Diameter, White
The RS PRO PLA Mate Filament is designed for use with FDM 3D printers, offering a unique matte finish that enhances the aesthetic quality of printed objects. This filament is ideal for projects where a non-plastic appearance is desired, providing a smooth, non-glossy surface that reduces the visibility of layer lines and enhances the tactile experience.
Features and Benefits
Natural material: Made from biodegradable materials, ensuring safety and environmental friendliness
Odourless printing: The matte PLA filament does not emit smells during the printing process
Easy to print: Compatible with most FDM printers, facilitating a straightforward printing experience
Minimizes deformation: Reduces contraction and bubbles during 3D printing, ensuring high-quality results
Low abrasion: Allows for easy printing at high speeds without excessive wear
Applications
Prototyping
Model making
Educational projects
Artistic creations
Additional Information
Compatible with most 3D FDM printers
Weight: 1 kg
Diameter: 2.85 mm
Colour: White
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm White 1 kg
- Verbatim 2.85 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm White PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm White Tough PLA 3D Printer Filament, 1 kg
- Ultimaker 2.85 mm White PLA 3D Printer Filament, 750 g
- RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm White PLA 3D Printer Filament, 1 kg
