RS PRO 2.85 mm White PLA 3D Printer Filament, 2.3 kg

Subtotal (1 unit)*

PHP7,070.11

(exc. VAT)

PHP7,918.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,070.11

*price indicative

RS Stock No.:
360-184
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

White

For Use With

FDM Printer

Weight

2.3kg

Diameter

2.85mm

Printing Material

PLA

Printing Maximum Temperature

230°C

Printing Minimum Temperature

190°C

Standards/Approvals

IEC/CE/CSA

RoHS Status: Exempt

COO (Country of Origin):
ES

RS PRO 3D Printing Materials, PLA Mate, White, 2.85 mm Diameter


The RS PRO PLA Mate is a premium 3D printing filament designed for FDM printers. It offers a unique matte finish that enhances the aesthetic quality of printed objects by reducing the appearance of layer lines. This filament is ideal for users seeking high-quality prints with a smooth, non-plastic appearance.

Features and Benefits


Natural material: Comes from biodegradable material, making it safe and environmentally friendly

Odourless printing: The matte PLA filament does not emit smells during printing, ensuring a pleasant working environment

Easy to print: Provides a user-friendly experience, even for beginners

Minimizes deformation: Reduces contraction and bubbles during the 3D printing process, resulting in superior print quality

Low abrasion level: Allows for easy printing at high speeds without excessive wear on the printer

Applications


Prototyping

Model making

Educational projects

Consumer product design

Additional Information


Compatible with most 3D FDM printers on the market

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy