RS PRO 2.85 mm White, Gold PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-138
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,867.10
(exc. VAT)
PHP3,211.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,867.10 |
*price indicative
- RS Stock No.:
- 430-138
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA Silk | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White, Gold | |
| For Use With | 3D FDM Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA Silk | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White, Gold | ||
For Use With 3D FDM Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA Silk, 2.85mm, White Gold, 1 Kg
The RS PRO PLA Silk Filament is designed for 3D printing enthusiasts and professionals seeking a high-quality finish. This filament provides a unique silk-like appearance, enhancing the aesthetic appeal of printed objects. Its ease of use makes it suitable for any 3D FDM printer, delivering smooth and bright surfaces with minimal visible layers.
Features and Benefits
Bright visual effect: Enhances the appearance of printed objects with a vibrant finish
Finished with a silky appearance: Provides a smooth and luxurious texture
Easy material to print and without contractions: Ensures reliable printing with minimal warping
The silk effect disguises the printing layers: Achieves a seamless and polished look
Hypnotic reflections: Offers great aesthetic results with eye-catching reflections
Applications
Decorative items
Prototypes
Artistic models
Consumer products
Additional Information
For use with 3D FDM printers
Diameter: 2.85 mm
Weight: 1 kg
Colour: White Gold
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm White 1 kg
- RS PRO 2.85 mm Gold PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm White Tough PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Gold PLA 3D Printer Filament, 1 kg
- Verbatim 2.85 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Yellow PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Pink PLA 3D Printer Filament, 1 kg
