- RS Stock No. 456-859
- Mfr. Part No. EX600-AXA
Subtotal (1 unit) PHP28,489.18(exc. VAT)PHP28,489.18/unit | SMC | - | Serial Interface | - | 2 | EX600 | 0.7 Mpa | 0MPa | -10°C | 24V | +50°C | LED Indicator | NO | 16 | 63.2mm | 64.4mm | CE, CSA, UL | 106mm |
|
- RS Stock No. 426-393
- Mfr. Part No. IZTC41-P3
Subtotal (1 unit) PHP30,184.76(exc. VAT)PHP30,184.76/unit | SMC | - | Pneumatic Logic Controller | - | 4 | IZTC41 | 0.7 Mpa | 0.5MPa | 0°C | 24V | 0°C | LED Indicator | No | 4 | 75mm | 197mm | CE, UL, RoHS | 72.2mm |
|
- RS Stock No. 426-838
- Mfr. Part No. EX600-SDN1A
Subtotal (1 unit) PHP30,299.09(exc. VAT)PHP30,299.09/unit | SMC | - | Pneumatic Logic Controller | - | 16 | EX600 | 0.7 Mpa | 0MPa | -10°C | 24V | +50°C | LCD Backlight | NO | 32 | 67.9mm | 65.9mm | CE, CSA, UL | 106mm |
|
- RS Stock No. 623-784
- Mfr. Part No. EX120-SDN1-X2
Subtotal (1 unit) PHP36,324.61(exc. VAT)PHP36,324.61/unit | SMC | - | Pneumatic Logic Controller | - | - | EX300 | - | - | 0°C | - | 50°C | - | - | 16 | - | 10.2mm | CE, RoHS | - |
|
- RS Stock No. 288-8478
- Mfr. Part No. TAA-2N-PK-3-01-B
Subtotal (1 unit) PHP17,111.59(exc. VAT)PHP17,111.59/unit | Festo | AND | Pneumatic Logic Controller | - | - | TAA | - | - | - | - | - | - | Zone 1 (ATEX), Zone 21 (ATEX), Zone 22 (ATEX), Zone 2 (ATEX) | - | - | - | VDMA24364 zone III | - |
|
- RS Stock No. 263-0229P
- Mfr. Part No. ISL4245EIRZ
Subtotal 1 unit (supplied in a tube) PHP380.85(exc. VAT)PHP380.85/unit | Renesas Electronics | - | Pneumatic Logic Controller | - | - | ISL424 | - | - | -40°C | - | 85°C | - | No | - | - | 0.9mm | No | 5mm |
|
- RS Stock No. 263-0227P
- Mfr. Part No. ISL4243EIRZ
Subtotal 1 unit (supplied in a tube) PHP393.67(exc. VAT)PHP393.67/unit | Renesas Electronics | - | Pneumatic Logic Controller | - | - | ISL424 | - | - | -40°C | - | 85°C | - | No | - | - | 0.9mm | RoHS | 5mm |
|
- RS Stock No. 136-6912
- Mfr. Part No. CTEU-PB
Subtotal (1 unit) PHP21,720.80(exc. VAT)PHP21,720.80/unit | Festo | - | Serial Interface | - | - | CTEU | - | - | -5°C | 24V | 50°C | LED | No | 8 | 91mm | 39.8mm | c UL us (OL), RCM mark, CE, RoHS, EN 60529, EU EMC Directive | 4mm |
|
- RS Stock No. 456-849
- Mfr. Part No. EX260-SPR1
Subtotal (1 unit) PHP30,256.75(exc. VAT)PHP30,256.75/unit | SMC | - | Serial Interface | - | 8 | EX260 | - | - | -10°C | 24V | +50°C | LED Indicator | NO | 32 | 76.5mm | 102mm | UL, RoHS, CE | 28mm |
|
- RS Stock No. 136-6689
- Mfr. Part No. CTEU-PN
Subtotal (1 unit) PHP33,150.35(exc. VAT)PHP33,150.35/unit | Festo | - | Pneumatic Logic Controller | - | - | CTEU | - | - | -5°C | 24V | 50°C | LED Display | No | 8 | 91mm | 5mm | EN 60529 (IP65/IP67), c UL us - Recognised (OL), RoHS, RCM mark, EU EMC | 4mm |
|
- RS Stock No. 647-516
- Mfr. Part No. CMCB-D1-CC-S1
Subtotal (1 unit) PHP483,224.44(exc. VAT)PHP483,224.44/unit | Festo | - | Pneumatic Logic Controller | - | - | CMCB | - | - | 60°C | 230V | 60°C | - | No | - | 350mm | 440mm | RoHS, EU Low Voltage Directive, CE EU EMC Directive, VDMA24364 zone III | 220mm |
|
- RS Stock No. 652-042
- Mfr. Part No. CMCB-D1-C-S1
Subtotal (1 unit) PHP404,916.68(exc. VAT)PHP404,916.68/unit | Festo | - | Pneumatic Logic Controller | - | - | CMCB | - | - | 60°C | 230V | 60°C | - | No | - | 254mm | 375mm | VDMA24364 zone III, CE EU EMC Directive, RoHS, EU Low Voltage Directive | 135mm |
|
- RS Stock No. 279-5263
- Mfr. Part No. CTSL-D-16E-M12-5
Subtotal (1 unit) PHP25,014.22(exc. VAT)PHP25,014.22/unit | Festo | - | Pneumatic Logic Controller | - | 16 | CTSL | - | - | -5°C | 30V | 50°C | LED Display | - | - | 103mm | 32mm | cULus | 143mm |
|
- RS Stock No. 136-6694
- Mfr. Part No. CTEU-EP
Subtotal (1 unit) PHP32,823.65(exc. VAT)PHP32,823.65/unit | Festo | - | Pneumatic Logic Controller | - | - | CTEU | - | - | -5°C | 18, 30V dc | 50°C | LED | No | 8 | 91mm | 5mm | EU EMC Directive, IEC 62026-2, IEC 61158, EN 50325-4, ISO 15745-4, EN 60529, IEC 61784, RoHS, EN 50295, EN 50325 | 4mm |
|
- RS Stock No. 235-3075
- Mfr. Part No. EX600-DYPB
Subtotal (1 unit) PHP20,804.85(exc. VAT)PHP20,804.85/unit | SMC | - | Serial Interface | - | - | EX600 | - | - | -10°C | 24V | +50°C | LCD | NO | 8 | 63.2mm | 64.4mm | CE, CSA, UL | 106mm |
|
- RS Stock No. 136-6911
- Mfr. Part No. CTEU-CO
Subtotal (1 unit) PHP24,495.37(exc. VAT)PHP24,495.37/unit | Festo | - | Serial Interface | - | - | CTEU | - | - | -5°C | 24V | 50°C | LED | No | 8 | 91mm | 39.8mm | IEC 62026-2, EN 50325-4, IEC 61158, EN 60529, IEC 61784, EU EMC Directive, ISO 15745-4, EN 50295, RoHS, c UL us - Recognised (OL), EN 50325, RCM mark | 4mm |
|
- RS Stock No. 456-847
- Mfr. Part No. EX260-SPL1
Subtotal (1 unit) PHP42,110.61(exc. VAT)PHP42,110.61/unit | SMC | - | Serial Interface | - | 16 | EX260 | - | - | -10°C | 24V | +50°C | LED Indicator | NO | 32 | 76.5mm | 102mm | UL, RoHS, CE | 28mm |
|
- RS Stock No. 650-693
- Mfr. Part No. CMCB-D1-C-S0
Subtotal (1 unit) PHP258,218.59(exc. VAT)PHP258,218.59/unit | Festo | - | Pneumatic Logic Controller | - | - | CMCB | - | - | 60°C | 230V | 60°C | - | No | - | 254mm | 375mm | EU Low Voltage Directive, RoHS, VDMA24364 zone III, CE EU EMC Directive | 135mm |
|
- RS Stock No. 652-018
- Mfr. Part No. CMCB-D1-CC-S0
Subtotal (1 unit) PHP332,465.70(exc. VAT)PHP332,465.70/unit | Festo | - | Pneumatic Logic Controller | - | - | CMCB | - | - | 40°C | 230V | 40°C | - | No | - | 350mm | 440mm | EU Low Voltage Directive, VDMA24364 zone III, CE EU EMC Directive, RoHS | 220mm |
|
- RS Stock No. 203-1479
- Mfr. Part No. CTEU-CC
Subtotal (1 unit) PHP28,282.07(exc. VAT)PHP28,282.07/unit | Festo | - | Pneumatic Logic Controller | - | 16 | CTEU-CC | - | - | -20°C | 24V | 70°C | LED | No | 16 | - | 39.8mm | cULus | 40mm |